
STU7N80K5 | |
|---|---|
DigiKey Part Number | 497-13656-5-ND |
Manufacturer | |
Manufacturer Product Number | STU7N80K5 |
Description | MOSFET N-CH 800V 6A IPAK |
Customer Reference | |
Detailed Description | N-Channel 800 V 6A (Tc) 110W (Tc) Through Hole TO-251 (IPAK) |
Datasheet | Datasheet |
EDA/CAD Models | STU7N80K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 13.4 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 360 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 110W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-251 (IPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.62000 | $21.62 |
| 75 | $10.00387 | $750.29 |
| 150 | $9.03600 | $1,355.40 |
| 525 | $7.65914 | $4,021.05 |
| 1,050 | $7.06313 | $7,416.29 |
| 2,025 | $6.58625 | $13,337.16 |
| 5,025 | $6.30487 | $31,681.97 |

