
STU4N62K3 | |
|---|---|
DigiKey Part Number | 497-12364-ND |
Manufacturer | |
Manufacturer Product Number | STU4N62K3 |
Description | MOSFET N-CH 620V 3.8A IPAK |
Customer Reference | |
Detailed Description | N-Channel 620 V 3.8A (Tc) 70W (Tc) Through Hole TO-251 (IPAK) |
Datasheet | Datasheet |
EDA/CAD Models | STU4N62K3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 620 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 1.9A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 550 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 70W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-251 (IPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.92000 | $17.92 |
| 75 | $8.12720 | $609.54 |
| 150 | $7.31493 | $1,097.24 |
| 525 | $6.15829 | $3,233.10 |
| 1,050 | $5.65756 | $5,940.44 |
| 2,025 | $5.25677 | $10,644.96 |
| 5,025 | $4.85068 | $24,374.67 |

