
STU3N62K3 | |
---|---|
DigiKey Part Number | 497-12695-5-ND |
Manufacturer | |
Manufacturer Product Number | STU3N62K3 |
Description | MOSFET N-CH 620V 2.7A IPAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 620 V 2.7A (Tc) 45W (Tc) Through Hole IPAK |
Datasheet | Datasheet |
EDA/CAD Models | STU3N62K3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 620 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.5Ohm @ 1.4A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 385 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | IPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.24000 | $14.24 |
75 | $6.92253 | $519.19 |
150 | $6.70467 | $1,005.70 |
525 | $5.70453 | $2,994.88 |
1,050 | $5.06573 | $5,319.02 |
2,025 | $4.85651 | $9,834.43 |
5,025 | $4.48891 | $22,556.77 |
10,050 | $4.42058 | $44,426.83 |