
STU2N80K5 | |
|---|---|
DigiKey Part Number | 497-15022-5-ND |
Manufacturer | |
Manufacturer Product Number | STU2N80K5 |
Description | MOSFET N-CH 800V 2A IPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 2A (Tc) 45W (Tc) Through Hole TO-251 (IPAK) |
Datasheet | Datasheet |
EDA/CAD Models | STU2N80K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.5Ohm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.5 nC @ 10 V | |
Vgs (Max) | 30V | |
Input Capacitance (Ciss) (Max) @ Vds | 105 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-251 (IPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.63000 | $14.63 |
| 75 | $6.54320 | $490.74 |
| 150 | $5.86740 | $880.11 |
| 525 | $4.90470 | $2,574.97 |
| 1,050 | $4.48784 | $4,712.23 |
| 2,025 | $4.15411 | $8,412.07 |
| 5,025 | $3.77415 | $18,965.10 |
| 10,050 | $3.68015 | $36,985.51 |

