
STU2N62K3 | |
|---|---|
DigiKey Part Number | 497-12360-ND |
Manufacturer | |
Manufacturer Product Number | STU2N62K3 |
Description | MOSFET N-CH 620V 2.2A IPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 620 V 2.2A (Tc) 45W (Tc) Through Hole TO-251 (IPAK) |
Datasheet | Datasheet |
EDA/CAD Models | STU2N62K3 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 340 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 45W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 620 V | Supplier Device Package TO-251 (IPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.6Ohm @ 1.1A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.83000 | $18.83 |
| 75 | $8.51853 | $638.89 |
| 150 | $7.66460 | $1,149.69 |
| 525 | $6.44815 | $3,385.28 |
| 1,050 | $5.92151 | $6,217.59 |
| 2,025 | $5.50008 | $11,137.66 |
| 5,025 | $5.02024 | $25,226.71 |
| 10,050 | $4.72531 | $47,489.37 |

