


STTH8R06GY-TR | |
|---|---|
DigiKey Part Number | 497-12359-2-ND - Tape & Reel (TR) 497-12359-1-ND - Cut Tape (CT) 497-12359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH8R06GY-TR |
Description | DIODE STANDARD 600V 8A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STTH8R06GY-TR Models |
Category | Reverse Recovery Time (trr) 45 ns |
Mfr | Current - Reverse Leakage @ Vr 30 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 8A | Supplier Device Package D2PAK |
Voltage - Forward (Vf) (Max) @ If 3.2 V @ 8 A | Operating Temperature - Junction -40°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.91000 | $18.91 |
| 10 | $12.11000 | $121.10 |
| 100 | $8.20670 | $820.67 |
| 500 | $6.53642 | $3,268.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.99923 | $5,999.23 |
| 2,000 | $5.54750 | $11,095.00 |
| 3,000 | $5.31742 | $15,952.26 |
| 5,000 | $5.05892 | $25,294.60 |
| 7,000 | $4.90589 | $34,341.23 |
| 10,000 | $4.75718 | $47,571.80 |

