
STTH60P03SW | |
|---|---|
DigiKey Part Number | 497-4416-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH60P03SW |
Description | DIODE STANDARD 300V 60A TO2473 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 60A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STTH60P03SW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 300 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247-3 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.00000 | $31.00 |
| 30 | $16.97733 | $509.32 |
| 120 | $13.87717 | $1,665.26 |
| 510 | $11.60247 | $5,917.26 |
| 1,020 | $11.41265 | $11,640.90 |

