
STTH602CSF | |
---|---|
DigiKey Part Number | 497-STTH602CSFTR-ND - Tape & Reel (TR) 497-STTH602CSFCT-ND - Cut Tape (CT) 497-STTH602CSFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH602CSF |
Description | DIODE ARRAY GP 200V 3A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 3A Surface Mount TO-277, 3-PowerDFN |
Datasheet | Datasheet |
EDA/CAD Models | STTH602CSF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.06 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 31 ns | |
Current - Reverse Leakage @ Vr | 4 µA @ 200 V | |
Operating Temperature - Junction | 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | TO-277A (SMPC) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.13000 | $3.13 |
10 | $2.57700 | $25.77 |
100 | $2.40370 | $240.37 |
500 | $2.26808 | $1,134.04 |
1,000 | $2.21828 | $2,218.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $1.83747 | $11,024.82 |
12,000 | $1.73695 | $20,843.40 |