DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH212

DigiKey Part Number
497-7591-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
STTH212
Description
DIODE STANDARD 1200V 2A DO201AD
Customer Reference
Detailed Description
Diode 1200 V 2A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.75 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
10 µA @ 1200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types