


STTH20R04G-TR | |
---|---|
DigiKey Part Number | 497-7589-2-ND - Tape & Reel (TR) 497-7589-1-ND - Cut Tape (CT) 497-7589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH20R04G-TR |
Description | DIODE STANDARD 400V 20A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 20A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STTH20R04G-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.05000 | $19.05 |
10 | $12.15200 | $121.52 |
100 | $8.31200 | $831.20 |
500 | $6.64500 | $3,322.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.01538 | $6,015.38 |