
STTH2002CR | |
|---|---|
DigiKey Part Number | 497-12683-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH2002CR |
Description | DIODE ARRAY GP 200V 15A I2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 15A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA |
Datasheet | Datasheet |
EDA/CAD Models | STTH2002CR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer STMicroelectronics | Reverse Recovery Time (trr) 27 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Active | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-262-3 Long Leads, I2PAK, TO-262AA |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package I2PAK |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.20000 | $16.20 |
| 50 | $7.74620 | $387.31 |
| 100 | $6.92170 | $692.17 |
| 500 | $5.47420 | $2,737.10 |
| 1,000 | $5.00862 | $5,008.62 |
| 2,000 | $4.61703 | $9,234.06 |
| 5,000 | $4.19344 | $20,967.20 |
| 10,000 | $3.93182 | $39,318.20 |

