178V Clamp 56A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM15T100A

DigiKey Part Number
497-12050-2-ND - Tape & Reel (TR)
497-12050-1-ND - Cut Tape (CT)
497-12050-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM15T100A
Description
TVS DIODE 85.5VWM 178VC SMC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
178V Clamp 56A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SM15T100A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85.5V
Voltage - Breakdown (Min)
95V
Voltage - Clamping (Max) @ Ipp
178V
Current - Peak Pulse (10/1000µs)
56A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,075
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.39000$8.39
10$6.23200$62.32
100$4.48070$448.07
500$3.97558$1,987.79
1,000$3.45418$3,454.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.92686$7,317.15
5,000$2.82203$14,110.15
Manufacturers Standard Package