


STTH16R04CG-TR | |
---|---|
DigiKey Part Number | 497-8049-2-ND - Tape & Reel (TR) 497-8049-1-ND - Cut Tape (CT) 497-8049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH16R04CG-TR |
Description | DIODE ARRAY GP 400V 8A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 400 V 8A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | STTH16R04CG-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) (per Diode) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.44000 | $18.44 |
10 | $12.51300 | $125.13 |
100 | $9.92530 | $992.53 |
500 | $8.07708 | $4,038.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.96798 | $6,967.98 |
2,000 | $6.15700 | $12,314.00 |
3,000 | $5.91187 | $17,735.61 |
5,000 | $5.82104 | $29,105.20 |