
STTH15RQ06G-TR | |
|---|---|
DigiKey Part Number | 497-17597-2-ND - Tape & Reel (TR) 497-17597-1-ND - Cut Tape (CT) 497-17597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH15RQ06G-TR |
Description | DIODE STANDARD 600V 15A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STTH15RQ06G-TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Series | Current - Reverse Leakage @ Vr 20 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package D2PAK |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction 175°C (Max) |
Current - Average Rectified (Io) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 2.95 V @ 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.20000 | $22.20 |
| 10 | $14.26400 | $142.64 |
| 100 | $9.75560 | $975.56 |
| 500 | $7.82556 | $3,912.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.20516 | $7,205.16 |
| 2,000 | $6.68355 | $13,367.10 |
| 3,000 | $6.41781 | $19,253.43 |
| 5,000 | $6.11936 | $30,596.80 |
| 7,000 | $5.94268 | $41,598.76 |
| 10,000 | $5.85679 | $58,567.90 |

