Diode Array 1 Pair Common Cathode 600 V 7.5A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH15AC06CT

DigiKey Part Number
497-14285-5-ND
Manufacturer
Manufacturer Product Number
STTH15AC06CT
Description
DIODE ARRAY GP 600V 7.5A TO-220
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 600 V 7.5A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
STTH15AC06CT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io) (per Diode)
7.5A
Voltage - Forward (Vf) (Max) @ If
1.9 V @ 7.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,242
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$10.19000$10.19
50$3.95460$197.73
100$3.85920$385.92
500$3.49676$1,748.38
1,000$3.36769$3,367.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.