New Product
32 PowerDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH120RQ06-M2Y

DigiKey Part Number
497-STTH120RQ06-M2YTR-ND - Tape & Reel (TR)
497-STTH120RQ06-M2YCT-ND - Cut Tape (CT)
497-STTH120RQ06-M2YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STTH120RQ06-M2Y
Description
BRIDGE RECT 1P 600V 60A 9ACEPACK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Surface Mount 9-ACEPACK SMIT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
60 A
Voltage - Forward (Vf) (Max) @ If
2.95 V @ 60 A
Current - Reverse Leakage @ Vr
80 µA @ 600 V
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
9-PowerSMD
Supplier Device Package
9-ACEPACK SMIT
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$189.34000$189.34
10$144.01100$1,440.11
100$136.04040$13,604.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$131.05260$26,210.52
Manufacturers Standard Package