STTH12012TV2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 255
Unit Price: $200.28000
Datasheet

Similar


IXYS
In Stock: 507
Unit Price: $359.86000
Datasheet
Diode Array 2 Independent 1200 V 60A Chassis Mount ISOTOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH12012TV2

DigiKey Part Number
STTH12012TV2-ND
Manufacturer
Manufacturer Product Number
STTH12012TV2
Description
DIODE MODULE GP 1200V 60A ISOTOP
Customer Reference
Detailed Description
Diode Array 2 Independent 1200 V 60A Chassis Mount ISOTOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
2 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io) (per Diode)
60A
Voltage - Forward (Vf) (Max) @ If
2.25 V @ 60 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
125 ns
Current - Reverse Leakage @ Vr
30 µA @ 1200 V
Mounting Type
Chassis Mount
Package / Case
ISOTOP
Supplier Device Package
ISOTOP®
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes