STTH112RL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 44,350
Unit Price: $5.10000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,735
Unit Price: $1.56000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.60882
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3,345
Unit Price: $15.37000
Datasheet
Diode 1200 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH112RL

DigiKey Part Number
497-14739-2-ND - Tape & Reel (TR)
497-14739-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
STTH112RL
Description
DIODE STANDARD 1200V 1A DO41
Customer Reference
Detailed Description
Diode 1200 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
STTH112RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.9 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 1200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types