
STTH1003SB-TR | |
---|---|
DigiKey Part Number | 497-15673-2-ND - Tape & Reel (TR) 497-15673-1-ND - Cut Tape (CT) 497-15673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH1003SB-TR |
Description | DIODE STANDARD 300V 10A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 10A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STTH1003SB-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 300 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.43000 | $5.43 |
10 | $4.07500 | $40.75 |
100 | $3.32740 | $332.74 |
500 | $2.56344 | $1,281.72 |
1,000 | $2.31739 | $2,317.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.02870 | $5,071.75 |
5,000 | $1.88600 | $9,430.00 |
7,500 | $1.80202 | $13,515.15 |
12,500 | $1.69342 | $21,167.75 |
17,500 | $1.65180 | $28,906.50 |
25,000 | $1.63508 | $40,877.00 |