
STTA512F | |
---|---|
DigiKey Part Number | 497-2690-5-ND |
Manufacturer | |
Manufacturer Product Number | STTA512F |
Description | DIODE STD 1200V 5A ISOWATT220AC |
Customer Reference | |
Detailed Description | Diode 1200 V 5A Through Hole ISOWATT-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 2.2 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 95 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ISOWATT-220AC | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |