SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-6
Motor Control in Electric Vehicles

STT7P2UH7

DigiKey Part Number
497-15157-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STT7P2UH7
Description
MOSFET P-CH 20V 7A SOT23-6
Customer Reference
Detailed Description
P-Channel 20 V 7A (Tc) 1.6W (Tc) Surface Mount SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
22.5mOhm @ 3.5A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
2390 pF @ 16 V
FET Feature
-
Power Dissipation (Max)
1.6W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.