
STSPIN9P23TR | |
|---|---|
DigiKey Part Number | 497-STSPIN9P23TR-ND - Tape & Reel (TR) 497-STSPIN9P23TRCT-ND - Cut Tape (CT) 497-STSPIN9P23TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STSPIN9P23TR |
Description | 75V HIGH-CURRENT FULL-BRIDGE ADV |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic, PWM 55-VFQFPN (9x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushless DC (BLDC), Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Logic, PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 6A | |
Voltage - Supply | 7V ~ 75V | |
Voltage - Load | 7V ~ 75V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 55-VFQFN Exposed Pad | |
Supplier Device Package | 55-VFQFPN (9x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.77000 | $41.77 |
| 10 | $31.82600 | $318.26 |
| 25 | $29.34760 | $733.69 |
| 100 | $26.62200 | $2,662.20 |
| 250 | $25.32364 | $6,330.91 |
| 500 | $24.54060 | $12,270.30 |
| 1,000 | $23.89625 | $23,896.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $23.21602 | $58,040.05 |

