
STPTIC-82G2C4 | |
---|---|
DigiKey Part Number | 497-18404-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STPTIC-82G2C4 |
Description | RF TUNABLE CAPACITORS |
Customer Reference | |
Detailed Description | RF IC Analog Tunable Capacitor GSM, LTE, WCDMA 700MHz ~ 2.7GHz 3-WLCSP (0.75x0.72) |
Datasheet | Datasheet |
EDA/CAD Models | STPTIC-82G2C4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Analog Tunable Capacitor | |
Frequency | 700MHz ~ 2.7GHz | |
RF Type | GSM, LTE, WCDMA | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-WLCSP (0.75x0.72) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $3.43686 | $51,552.90 |