STPTIC-68G2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPTIC-68G2C5

DigiKey Part Number
497-16328-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STPTIC-68G2C5
Description
IC TUNABLE CAP RF BST 4WLCSP
Customer Reference
Detailed Description
RF IC Analog Tunable Capacitor GSM, LTE, W-CDMA 700MHz ~ 2.7GHz 4-WLCSP
EDA/CAD Models
STPTIC-68G2C5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Analog Tunable Capacitor
Frequency
700MHz ~ 2.7GHz
RF Type
GSM, LTE, W-CDMA
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
4-UFBGA, WLCSP
Supplier Device Package
4-WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.