
STPTIC-27F1M6 | |
---|---|
DigiKey Part Number | 497-15511-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STPTIC-27F1M6 |
Description | IC TUNABLE CAP RF BST 6UQFN |
Customer Reference | |
Detailed Description | RF IC Analog Tunable Capacitor GSM, LTE, W-CDMA 700MHz ~ 3GHz 6-UQFN (1.6x1.2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Analog Tunable Capacitor | |
Frequency | 700MHz ~ 3GHz | |
RF Type | GSM, LTE, W-CDMA | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VFDFN | |
Supplier Device Package | 6-UQFN (1.6x1.2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.14981 | $9,449.43 |
6,000 | $3.02720 | $18,163.20 |
9,000 | $2.95875 | $26,628.75 |
15,000 | $2.87585 | $43,137.75 |
21,000 | $2.82318 | $59,286.78 |