TO-277A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPST12H100SF

DigiKey Part Number
497-STPST12H100SFTR-ND - Tape & Reel (TR)
497-STPST12H100SFCT-ND - Cut Tape (CT)
497-STPST12H100SFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPST12H100SF
Description
DIODE SCHOTTKY 100V 12A TO277A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 100 V 12A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
12A
Voltage - Forward (Vf) (Max) @ If
710 mV @ 12 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
24 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,071
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.85000$9.85
10$6.60200$66.02
100$4.58260$458.26
500$3.57572$1,787.86
1,000$3.25156$3,251.56
2,000$3.03142$6,062.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$2.67439$16,046.34
12,000$2.50394$30,047.28
Manufacturers Standard Package