TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPSC8065D

DigiKey Part Number
497-17625-ND
Manufacturer
Manufacturer Product Number
STPSC8065D
Description
DIODE SIL CARB 650V 8A TO220AC
Customer Reference
Detailed Description
Diode 650 V 8A Through Hole TO-220AC
Datasheet
 Datasheet
EDA/CAD Models
STPSC8065D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Last Time Buy
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
1.45 V @ 8 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
105 µA @ 650 V
Capacitance @ Vr, F
540pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
Last Time Buy Date: 1/2/2026
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$24.12000$24.12
50$10.30480$515.24
100$9.92530$992.53
500$9.39040$4,695.20
1,000$8.68460$8,684.60
2,000$8.09128$16,182.56
5,000$7.98194$39,909.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.