TO247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPSC40H12CWY

DigiKey Part Number
497-STPSC40H12CWY-ND
Manufacturer
Manufacturer Product Number
STPSC40H12CWY
Description
DIODE ARRAY SIC 1200V 20A TO-247
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 1200 V 20A Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
STPSC40H12CWY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Last Time Buy
Diode Configuration
1 Pair Common Cathode
Technology
SiC (Silicon Carbide) Schottky
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 20 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
120 µA @ 1200 V
Operating Temperature - Junction
-40°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 1/2/2026
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$146.12000$146.12
10$103.88800$1,038.88
100$80.10390$8,010.39
600$79.80403$47,882.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.