
STPSC10H065G-TR | |
|---|---|
DigiKey Part Number | 497-13452-2-ND - Tape & Reel (TR) 497-13452-1-ND - Cut Tape (CT) 497-13452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPSC10H065G-TR |
Description | DIODE SIL CARBIDE 650V 10A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 10A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STPSC10H065G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.75 V @ 10 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 650 V | |
Capacitance @ Vr, F | 480pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.58000 | $30.58 |
| 10 | $19.99500 | $199.95 |
| 100 | $13.99300 | $1,399.30 |
| 500 | $12.33356 | $6,166.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.60664 | $10,606.64 |
| 2,000 | $10.07648 | $20,152.96 |

