STPSC1006G-TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Wolfspeed, Inc.
In Stock: 988
Unit Price: $46.76000
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: $47.58000
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 557
Unit Price: $54.74000
Datasheet
D²PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D²PAK
D2PAK PKG

STPSC1006G-TR

DigiKey Part Number
497-11209-2-ND - Tape & Reel (TR)
497-11209-1-ND - Cut Tape (CT)
497-11209-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPSC1006G-TR
Description
DIODE SIL CARBIDE 600V 10A D2PAK
Customer Reference
Detailed Description
Diode 600 V 10A Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 10 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
150 µA @ 600 V
Capacitance @ Vr, F
650pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
D2PAK
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes