DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS5L60U

DigiKey Part Number
497-16321-2-ND - Tape & Reel (TR)
497-16321-1-ND - Cut Tape (CT)
497-16321-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS5L60U
Description
DIODE SCHOTTKY 60V 5A SMB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 60 V 5A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
STPS5L60U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
520 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
220 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.08000$7.08
10$4.47000$44.70
100$3.07550$307.55
500$2.36242$1,181.21
1,000$2.13258$2,132.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.83748$4,593.70
5,000$1.47559$7,377.95
Manufacturers Standard Package