Diode Array 1 Pair Common Cathode 30 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 30 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK PKG

STPS41L30CG-TR

DigiKey Part Number
497-8037-2-ND - Tape & Reel (TR)
497-8037-1-ND - Cut Tape (CT)
497-8037-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS41L30CG-TR
Description
DIODE ARRAY SCHOTT 30V 20A D2PAK
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
EDA/CAD Models
STPS41L30CG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
480 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1.5 mA @ 30 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 932
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.22000$8.22
10$8.17200$81.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.62651$7,626.51
2,000$7.24027$14,480.54
Manufacturers Standard Package