


STPS40170CGY-TR | |
|---|---|
DigiKey Part Number | 497-12334-2-ND - Tape & Reel (TR) 497-12334-1-ND - Cut Tape (CT) 497-12334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS40170CGY-TR |
Description | DIODE ARRAY SCHOT 170V 20A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 170 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | STPS40170CGY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 170 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 170 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.58000 | $24.58 |
| 10 | $15.92500 | $159.25 |
| 100 | $11.00040 | $1,100.04 |
| 500 | $9.16368 | $4,581.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.54625 | $8,546.25 |
| 2,000 | $8.20095 | $16,401.90 |

