Diode 60 V 3A Surface Mount SMBflat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS3L60UF

DigiKey Part Number
497-10716-2-ND - Tape & Reel (TR)
497-10716-1-ND - Cut Tape (CT)
497-10716-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS3L60UF
Description
DIODE SCHOTTKY 60V 3A SMBFLAT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount SMBflat
Datasheet
 Datasheet
EDA/CAD Models
STPS3L60UF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
620 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMBflat
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,049
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.47000$2.47
10$1.57000$15.70
100$1.56370$156.37
500$1.46064$730.32
1,000$1.36460$1,364.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.11270$5,563.50
10,000$1.10168$11,016.80
15,000$1.06040$15,906.00
Manufacturers Standard Package