8PowerVDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS30M60DJF-TR

DigiKey Part Number
497-12421-2-ND - Tape & Reel (TR)
497-12421-1-ND - Cut Tape (CT)
497-12421-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS30M60DJF-TR
Description
DIODE SCHOTTKY 60V 30A POWERFLAT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 60 V 30A Surface Mount PowerFlat™ (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
720 mV @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
90 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PowerFlat™ (5x6)
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,839
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.85000$11.85
10$8.10000$81.00
100$6.00200$600.20
500$4.73422$2,367.11
1,000$4.32625$4,326.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.93630$11,808.90
6,000$3.54769$21,286.14
9,000$3.49551$31,459.59
Manufacturers Standard Package