
STPS3045DJF-TR | |
---|---|
DigiKey Part Number | 497-10343-2-ND - Tape & Reel (TR) 497-10343-1-ND - Cut Tape (CT) 497-10343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS3045DJF-TR |
Description | DIODE SCHOTTKY 45V 30A POWERFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 30A Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STPS3045DJF-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 640 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerFlat™ (5x6) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.93000 | $5.93 |
10 | $4.65900 | $46.59 |
100 | $4.44120 | $444.12 |
500 | $4.10480 | $2,052.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.54190 | $10,625.70 |
6,000 | $3.34221 | $20,053.26 |
9,000 | $3.28148 | $29,533.32 |