
STPS30170DJF-TR | |
---|---|
DigiKey Part Number | 497-10344-2-ND - Tape & Reel (TR) 497-10344-1-ND - Cut Tape (CT) 497-10344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS30170DJF-TR |
Description | DIODE SCHOTTK 170V 30A POWERFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 170 V 30A Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 170 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 15 µA @ 170 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerFlat™ (5x6) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.42000 | $13.42 |
10 | $9.05500 | $90.55 |
100 | $6.69340 | $669.34 |
500 | $5.30306 | $2,651.53 |
1,000 | $4.91368 | $4,913.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.24530 | $12,735.90 |
6,000 | $3.96782 | $23,806.92 |