


STPS30SM100SG-TR | |
|---|---|
DigiKey Part Number | 497-12661-2-ND - Tape & Reel (TR) 497-12661-1-ND - Cut Tape (CT) 497-12661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS30SM100SG-TR |
Description | DIODE SCHOTTKY 100V 30A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 30A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STPS30SM100SG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 45 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 10 | $5.69700 | $56.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.48407 | $5,484.07 |
| 2,000 | $5.07000 | $10,140.00 |
| 3,000 | $4.85907 | $14,577.21 |
| 5,000 | $4.64258 | $23,212.90 |









