Diode 150 V 2A Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS2150

DigiKey Part Number
497-3213-1-ND - Cut Tape (CT)
497-3213-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
STPS2150
Description
DIODE SCHOTTKY 150V 2A DO15
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 150 V 2A Through Hole DO-15
Datasheet
 Datasheet
EDA/CAD Models
STPS2150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
820 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1.5 µA @ 150 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-15
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,570
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.96000$2.96
10$1.91600$19.16
100$1.36720$136.72
500$1.02028$510.14
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.80546$805.46
2,000$0.55906$1,118.12
3,000$0.53686$1,610.58
5,000$0.50378$2,518.90
Manufacturers Standard Package