
STPS20L60CG-TR | |
|---|---|
DigiKey Part Number | 497-18869-2-ND - Tape & Reel (TR) 497-18869-1-ND - Cut Tape (CT) 497-18869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS20L60CG-TR |
Description | DIODE ARRAY SCHOTT 60V 10A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | STPS20L60CG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 350 µA @ 60 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.67000 | $11.67 |
| 10 | $8.12300 | $81.23 |
| 100 | $6.42920 | $642.92 |
| 500 | $5.08550 | $2,542.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.80218 | $4,802.18 |
| 2,000 | $4.28978 | $8,579.56 |
| 3,000 | $4.18211 | $12,546.33 |
| 5,000 | $3.81580 | $19,079.00 |

