


STPS20L25CG | |
|---|---|
DigiKey Part Number | STPS20L25CG-ND |
Manufacturer | |
Manufacturer Product Number | STPS20L25CG |
Description | DIODE ARRAY SCHOTT 25V 10A TO263 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 25 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | STPS20L25CG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 25 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 460 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 µA @ 25 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.09000 | $18.09 |
| 50 | $8.71480 | $435.74 |
| 100 | $7.80300 | $780.30 |
| 500 | $6.20180 | $3,100.90 |
| 1,000 | $5.68681 | $5,686.81 |
| 2,000 | $5.25379 | $10,507.58 |
| 5,000 | $4.78537 | $23,926.85 |
| 10,000 | $4.49606 | $44,960.60 |

