
STPS1H100AF | |
---|---|
DigiKey Part Number | 497-12285-2-ND - Tape & Reel (TR) 497-12285-1-ND - Cut Tape (CT) 497-12285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS1H100AF |
Description | DIODE SCHOTTKY 100V 1A SMAFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SMAflat |
Datasheet | Datasheet |
EDA/CAD Models | STPS1H100AF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 4 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAflat | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
10 | $1.83600 | $18.36 |
100 | $1.47350 | $147.35 |
500 | $1.10210 | $551.05 |
1,000 | $0.95763 | $957.63 |
2,000 | $0.88120 | $1,762.40 |
5,000 | $0.77165 | $3,858.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.55706 | $5,570.60 |
20,000 | $0.55669 | $11,133.80 |