
STPS15L45CB-TR | |
|---|---|
DigiKey Part Number | 497-6575-2-ND - Tape & Reel (TR) 497-6575-1-ND - Cut Tape (CT) 497-6575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS15L45CB-TR |
Description | DIODE ARRAY SCHOTT 45V 7.5A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 7.5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | STPS15L45CB-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 7.5A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 7.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 45 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $4.69400 | $46.94 |
| 100 | $4.13290 | $413.29 |
| 500 | $3.21182 | $1,605.91 |
| 1,000 | $2.91502 | $2,915.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.50772 | $6,269.30 |
| 5,000 | $2.39509 | $11,975.45 |
| 7,500 | $2.38563 | $17,892.22 |
| 12,500 | $2.18022 | $27,252.75 |
| 17,500 | $2.16739 | $37,929.33 |

