Diode 30 V 1A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS130U

DigiKey Part Number
497-12627-2-ND - Tape & Reel (TR)
497-12627-1-ND - Cut Tape (CT)
497-12627-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS130U
Description
DIODE SCHOTTKY 30V 1A SMB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
STPS130U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,239
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.04000$3.04
10$1.97300$19.73
100$1.36480$136.48
500$1.01848$509.24
1,000$0.90650$906.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.58126$1,453.15
5,000$0.57551$2,877.55
7,500$0.52360$3,927.00
12,500$0.50254$6,281.75
Manufacturers Standard Package