DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS1045BY-TR

DigiKey Part Number
497-12279-2-ND - Tape & Reel (TR)
497-12279-1-ND - Cut Tape (CT)
497-12279-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS1045BY-TR
Description
DIODE SCHOTTKY 45V 10A DPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 45 V 10A Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STPS1045BY-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
630 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 45 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DPAK
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,679
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.42000$6.42
10$4.90600$49.06
100$4.01060$401.06
500$3.11252$1,556.26
1,000$2.82325$2,823.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.19498$5,487.45
5,000$2.08372$10,418.60
Manufacturers Standard Package