TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPSC40065CW

DigiKey Part Number
497-15958-5-ND
Manufacturer
Manufacturer Product Number
STPSC40065CW
Description
DIODE ARRAY SIC 650V 20A TO247-3
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 650 V 20A Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
STPSC40065CW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
SiC (Silicon Carbide) Schottky
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 600 V
Operating Temperature - Junction
-40°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 899
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$94.84000$94.84
30$56.78167$1,703.45
120$48.44350$5,813.22
510$45.61275$23,262.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.