
STP80NF55 | |
---|---|
DigiKey Part Number | 497-18645-ND |
Manufacturer | |
Manufacturer Product Number | STP80NF55 |
Description | MOSFET N-CH 55V 80A TO220 |
Customer Reference | |
Detailed Description | Through Hole TO-220 |
EDA/CAD Models | STP80NF55 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |