N-Channel 600 V 6A (Tc) 110W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP6NK60Z

DigiKey Part Number
497-3198-5-ND
Manufacturer
Manufacturer Product Number
STP6NK60Z
Description
MOSFET N-CH 600V 6A TO220AB
Customer Reference
Detailed Description
N-Channel 600 V 6A (Tc) 110W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STP6NK60Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 100µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
46 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
905 pF @ 25 V
Part Status
Not For New Designs
Power Dissipation (Max)
110W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-220
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
1.2Ohm @ 3A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STP7N80K5STMicroelectronics647497-13589-5-ND$25.24000Direct
IRFBC40APBFVishay Siliconix896IRFBC40APBF-ND$28.20000Similar
IRFBC40LCPBFVishay Siliconix901IRFBC40LCPBF-ND$46.53000Similar
IRFBC40PBFVishay Siliconix1,063IRFBC40PBF-ND$28.20000Similar
IXFP10N80PIXYS240IXFP10N80P-ND$61.50000Similar
In-Stock: 1,814
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$26.39000$26.39
50$13.12800$656.40
100$11.83810$1,183.81
500$9.57624$4,788.12
1,000$8.84938$8,849.38
2,000$8.23836$16,476.72
5,000$7.57761$37,888.05
10,000$7.54014$75,401.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.