
STP60N043DM9 | |
---|---|
DigiKey Part Number | 497-STP60N043DM9-ND |
Manufacturer | |
Manufacturer Product Number | STP60N043DM9 |
Description | N-CHANNEL 600 V, 38 MOHM TYP., 5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 56A (Tc) 245W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP60N043DM9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 43mOhm @ 28A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 78.6 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 4675 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 245W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $89.48000 | $89.48 |
50 | $60.20060 | $3,010.03 |
100 | $55.08530 | $5,508.53 |
500 | $49.79982 | $24,899.91 |