
STP5N95K5 | |
|---|---|
DigiKey Part Number | 497-STP5N95K5-ND |
Manufacturer | |
Manufacturer Product Number | STP5N95K5 |
Description | MOSFET N-CH 950V 3.5A TO220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 950 V 3.5A (Tc) 70W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP5N95K5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12.5 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 220 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 70W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 950 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.5Ohm @ 1.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.60000 | $23.60 |
| 50 | $11.62360 | $581.18 |
| 100 | $10.46020 | $1,046.02 |
| 500 | $8.41800 | $4,209.00 |
| 1,000 | $7.76167 | $7,761.67 |
| 2,000 | $7.20993 | $14,419.86 |
| 5,000 | $6.61319 | $33,065.95 |
| 10,000 | $6.46415 | $64,641.50 |

